- RS Stock No.:
- 852-2860
- Mfr. Part No.:
- 2039-80-SM-RPLF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 852-2860
- Mfr. Part No.:
- 2039-80-SM-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2039 Series Gas Discharge Tube 5kA/5A
Bourns 2039 Series is ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet. The 2039 Series features high energy-handling capability, long and stable life performance and low capacitance of less than 1 pF.
Bourns gas discharge tubes are designed to prevent damage from transient disturbances by acting to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.
Bourns gas discharge tubes are designed to prevent damage from transient disturbances by acting to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.
Specifications
Attribute | Value |
---|---|
Series | 2039 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 800V |
Impulse Spark Over Voltage | 1200V |
Maximum Voltage Rating | 800 V |
Mounting Type | Surface Mount |
Dimensions | 4.8 (Dia.) x 4.4mm |
Length | 4.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |