- RS Stock No.:
- 852-2741
- Mfr. Part No.:
- 2026-60-C2LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 852-2741
- Mfr. Part No.:
- 2026-60-C2LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2026 Series Gas Discharge Tube
The 2026 Series of Gas Discharge Tubes, all models will provide excellent reliability and are of high quality.
Approximately 8 mm diameter, 11 mm long
High surge current rating
Stable breakdown throughout life
High surge current rating
Stable breakdown throughout life
Approvals
UL recognized
Specifications
Attribute | Value |
---|---|
Series | 2026 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 40kA |
DC Spark Over Voltage | 600V |
Impulse Spark Over Voltage | 1250 V, 925V |
Maximum Voltage Rating | 600 V |
Mounting Type | Through Hole |
Dimensions | 8 (Dia.) x 13.5mm |
Lead Pitch | 4.4mm |
Length | 13.5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |