- RS Stock No.:
- 780-4913
- Mfr. Part No.:
- SA2-6200-CLT-STD
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 780-4913
- Mfr. Part No.:
- SA2-6200-CLT-STD
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CR
Product Details
Bourns SA series High Voltage Gas Discharge Tubes
Specifications
Attribute | Value |
---|---|
Series | SA |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 6200V |
Impulse Spark Over Voltage | 8000V |
Maximum Voltage Rating | 6200 V |
Mounting Type | Axial |
Dimensions | 8.5 (Dia.) x 8.9mm |
Length | 8.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |