- RS Stock No.:
- 725-6689
- Mfr. Part No.:
- GTCS23-401M-R01-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 725-6689
- Mfr. Part No.:
- GTCS23-401M-R01-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Gas Discharge Tube - GTCS23-XXXM-R01-2 Series
GTCS23-XXXM-R01-2 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection. i.e. ADSL, VDSL.
Features and Benefits:
2-Poles, 3 mm Devices
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss
Applications:
Telecommunications; RF systems protection; CATV modem; Hub protection; Security systems; Data acquisition
Specifications
Attribute | Value |
---|---|
Series | GTCS23-401M-R01-2 |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 1kA |
DC Spark Over Voltage | 400V |
Impulse Spark Over Voltage | 1000V |
Maximum Voltage Rating | 400 V |
Mounting Type | Surface Mount |
Dimensions | 3 x 3 x 4.5mm |
Depth | 3mm |
Height | 4.5mm |
Length | 3mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |