- RS Stock No.:
- 193-6802
- Mfr. Part No.:
- ZrO2-System-V25
- Manufacturer:
- SSt Sensing Limited
Discontinued product
- RS Stock No.:
- 193-6802
- Mfr. Part No.:
- ZrO2-System-V25
- Manufacturer:
- SSt Sensing Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SENSOR
Zirconium dioxide technology
Small sensing element
Integral heating element
All stainless steel construction both internally and externally
Mounting positions available, 28mm, 45mm & 55mm
INTERFACE BOARD
Built in pressure sensor for barometric pressure compensation
Interface mounted screw terminals for easy wiring with reverse voltage and transient over-voltage
Adaptive software filtering provides a fast sensor response coupled with a stable oxygen output
Long life
No reference gas required creating the ability to measure a wide oxygen range
Non-depleting technology
Linear output signal
No need for temperature stabilisation
Can be used in high pressure and temperature environments
Simple recalibration if/when required
Full technical and application support available
Zirconium dioxide technology
Small sensing element
Integral heating element
All stainless steel construction both internally and externally
Mounting positions available, 28mm, 45mm & 55mm
INTERFACE BOARD
Built in pressure sensor for barometric pressure compensation
Interface mounted screw terminals for easy wiring with reverse voltage and transient over-voltage
Adaptive software filtering provides a fast sensor response coupled with a stable oxygen output
Long life
No reference gas required creating the ability to measure a wide oxygen range
Non-depleting technology
Linear output signal
No need for temperature stabilisation
Can be used in high pressure and temperature environments
Simple recalibration if/when required
Full technical and application support available
Specifications
Attribute | Value |
---|---|
Gases Detected | Oxygen |
Accuracy | 0.5 (O2) % |
Response Time | <4 s |
Length | 75mm |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |