Analog Devices 1GHz Function Generator IC 88-Pin LFCSP VQ, AD9548BCPZ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Maximum Frequency 1GHz
Maximum Duty Cycle 60%
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 88
Dimensions 12.1 x 12.1 x 0.85mm
Height 0.85mm
Length 12.1mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 1000MHz
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Width 12.1mm
18 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,200.99
(exc. VAT)
PHP 2,465.11
(inc. VAT)
units
Per Unit
1 - 9
PHP2,200.99
10 - 49
PHP2,117.51
50 - 99
PHP2,058.06
100 - 249
PHP2,016.90
250 +
PHP1,976.56
Packaging Options: