Clock Generator 64-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Maximum Frequency 250MHz
Maximum Duty Cycle 50%
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Dimensions 9.1 x 9.1 x 0.95mm
Height 0.95mm
Length 9.1mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 1800MHz
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Width 9.1mm
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 260)
PHP 1,170.934
(exc. VAT)
PHP 1,311.446
(inc. VAT)
units
Per Unit
Per Tray*
260 +
PHP1,170.934
PHP304,442.84
*price indicative