Analog Devices AD5930YRUZ, Function Generator IC, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Waveform Generators, Analog Devices

Waveform Generators

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 7.6 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
75 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 75)
PHP 631.05
(exc. VAT)
PHP 706.78
(inc. VAT)
units
Per Unit
Per Tube*
75 +
PHP631.05
PHP47,328.75
*price indicative