- RS Stock No.:
- 887-4830
- Mfr. Part No.:
- AW30-F03DG-B
- Manufacturer:
- SMC
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP6,574.43
(exc. VAT)
PHP7,363.36
(inc. VAT)
Units | Per Unit |
1 + | PHP6,574.43 |
- RS Stock No.:
- 887-4830
- Mfr. Part No.:
- AW30-F03DG-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW30 |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.1MPa |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |