- RS Stock No.:
- 202-9237
- Mfr. Part No.:
- FRC-1/2-D-MAXI-KC
- Manufacturer:
- Festo
- RS Stock No.:
- 202-9237
- Mfr. Part No.:
- FRC-1/2-D-MAXI-KC
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1/2-D-MAXI-KC consisting of manual on/off valve, filter regulator, distributor module with pressure switch but without socket and lubricator with mounting brackets. It has manual condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |