- RS Stock No.:
- 202-4290
- Mfr. Part No.:
- LFR-1-D-MAXI-A
- Manufacturer:
- Festo
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
15 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP32,993.29
(exc. VAT)
PHP36,952.48
(inc. VAT)
Units | Per Unit |
1 + | PHP32,993.29 |
- RS Stock No.:
- 202-4290
- Mfr. Part No.:
- LFR-1-D-MAXI-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator 40 μm G 1, 12 bar - D Series - LFR-1-D-MAXI-A
This maxi filter regulator from Festo combines the functions of a filter and a regulator in a single device. The regulator ensures reliable and constant air pressure, while the filter removes contaminants in the air, helping to improve the productivity and energy efficiency of your pneumatic components. It has a G1 pneumatic connection port and is supplied with a pressure gauge. Its thread-connect bowl creates a mechanically tight, leak-free seal with a high level of durability. Use this compact and robust air preparation component in your automotive and industrial manufacturing applications.
• LFR (lubricator, filter, regulator) range
• Fully automatic condensate drain
• Two pressure gauge connections for flexible installation
• Filtration size of 40 μm
• Maximum operating pressure of 12 bar
• Vertical +/- 5° assembly position
• Maximum condensate volume of 80 cm³
• Operating temperature of -10°C to +60°C
• Standard nominal flow rate of 10000 L/min
• Rotary knob with lock
• Fully automatic condensate drain
• Two pressure gauge connections for flexible installation
• Filtration size of 40 μm
• Maximum operating pressure of 12 bar
• Vertical +/- 5° assembly position
• Maximum condensate volume of 80 cm³
• Operating temperature of -10°C to +60°C
• Standard nominal flow rate of 10000 L/min
• Rotary knob with lock
Range Information
• Festo D series units are compatible with all other components from the range
• The Festo D series includes four filter regulator sizes (micro, mini, midi and maxi) that can be easily installed via the tie-rod connection system
• The air preparation units are suitable for automotive and industrial applications
• The Festo D series includes four filter regulator sizes (micro, mini, midi and maxi) that can be easily installed via the tie-rod connection system
• The air preparation units are suitable for automotive and industrial applications
The Festo series D is a 1/8 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.
MAXI(66mm)(55mm) pneumatic connector
Assembly position - vertical +/- 5°
Assembly position - vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port Thread Size | 1 in |
Port Connection Thread Size | 1 in |
Minimum Operating Pressure | 2bar |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |