- RS Stock No.:
- 860-2162
- Mfr. Part No.:
- SFW5S-2STME1LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2162
- Mfr. Part No.:
- SFW5S-2STME1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFW Series - Horizontal Top Contact
A professional range of FCP connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Gender | Female |
Termination Type | ZIF Top Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 100 V ac/dc |
Series | SFW |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Fibre Reinforced PPS |
Minimum Operating Temperature | -55°C |