Molex, Easy-On, 52610 1mm Pitch 28 Way Straight Female FPC Connector, ZIF Vertical Contact
This image is representative of the product range
- RS Stock No.:
- 788-3546
- Mfr. Part No.:
- 526102833
- Manufacturer:
- Molex
- COO (Country of Origin):
- JP
units | Per Unit | Per Pack* |
10 - 190 | PHP112.827 | PHP1,128.27 |
200 - 740 | PHP109.727 | PHP1,097.27 |
750 - 2990 | PHP105.58 | PHP1,055.80 |
3000 - 5990 | PHP101.868 | PHP1,018.68 |
6000 + | PHP98.729 | PHP987.29 |
*price indicative |
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Features and Benefits
Product Application Information
Attribute | Value |
Number of Contacts | 28 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 125 V |
Series | Easy-On |
Series Number | 52610 |
Number of Rows | 1 |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Termination Method | Solder |