Molex 19198 Series Insulated Crimp Spade Connector, 1.3mm² to 2mm², 16AWG to 14AWG, M4 (#8) Stud Size Nylon, Blue

  • RS Stock No. 822-1426
  • Mfr. Part No. 19198-0019
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Avikrimp™ Spade Terminals

These spade connector terminals are nylon insulated made of copper with tin plating. Offer you the ultimate in high-performance terminal design and rugged construction. A funnel ferrule wire entrance into the barrel prevents wire strand "fold back". Block, snap or flange type. Various wire sizes and colours available.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19198
Insulation Insulated
Insulation Material Nylon
Width 7.49mm
Minimum Wire Size mm² 1.3mm²
Maximum Wire Size mm² 2mm²
Minimum Wire Size AWG 16AWG
Shrouded/Unshrouded Shrouded
Maximum Wire Size AWG 14AWG
Stud Size M4 (#8)
Colour Blue
Overall Length 20.42mm
Contact Plating Tin
Contact Material Copper
Thickness 0.79mm
Stock check temporarily unavailable - call for stock availability
Price 1 Pack of 4000
PHP 39,345.19
(exc. VAT)
PHP 44,066.61
(inc. VAT)
Pack(s)
Per Pack
Per Unit*
1 - 2
PHP39,345.19
PHP9.836
3 - 5
PHP38,381.23
PHP9.595
6 - 9
PHP34,684.80
PHP8.671
10 - 19
PHP30,948.45
PHP7.737
20 +
PHP28,450.78
PHP7.113
*price indicative
Related Products
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...
A range of uninsulated crimp spade tongue terminals ...
Description:
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free ...
RS Pro range of insulated crimp spade terminals ...
Description:
RS Pro range of insulated crimp spade terminals made from copper with a tin plating. These spade connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these crimp spade terminals is colour ...
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...