Molex, 19144 Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 (#10) Stud Size PVC, Yellow

  • RS Stock No. 822-1306
  • Mfr. Part No. 19144-0042
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Spade Terminals

These crimp spade connector terminals are available as PVC insulated & uninsulated, made of copper with a tin contact plating also available in various colours and wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19144
Insulation Insulated
Insulation Material PVC
Width 9.53mm
Minimum Wire Size mm² 4mm²
Maximum Wire Size mm² 6mm²
Minimum Wire Size AWG 12AWG
Shrouded/Unshrouded Shrouded
Maximum Wire Size AWG 10AWG
Stud Size M5 (#10)
Colour Yellow
Overall Length 28.02mm
Contact Plating Tin
Contact Material Copper
Thickness 1.02mm
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 100)
Was PHP17.10
PHP 17.005
(exc. VAT)
PHP 19.046
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP17.005
PHP1,700.50
500 - 2400
PHP15.22
PHP1,522.00
2500 - 4900
PHP12.67
PHP1,267.00
5000 - 9900
PHP11.246
PHP1,124.60
10000 +
PHP10.867
PHP1,086.70
*price indicative
Related Products
RS Pro range of heat shrink spade connectors ...
Description:
RS Pro range of heat shrink spade connectors made from tin plated copper with a brazed seam. These heat shrink electrical spade connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the ...
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width ...
Description:
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width 9mm, Diameter 6.7mm, Stud Size M4, Wire Range 4-6mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow.
The tapered fork makes these suitable for fixing ...
Description:
The tapered fork makes these suitable for fixing to bolts up to 6mm diameter. Contact material Nickel plated brass.,Rated 1000V, category II (CAT II) 20A, CAT II only when the circuit is not live when the forks are being installed. ...
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...