Molex, 19139 Insulated Crimp Spade Connector, 0.25mm² to 1.5mm², 22AWG to 18AWG, M3.5 (#6) Stud Size Nylon, Red

  • RS Stock No. 822-1296
  • Mfr. Part No. 19139-0018
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Avikrimp™ Spade Terminals

These spade connector terminals are nylon insulated made of copper with tin plating. Offer you the ultimate in high-performance terminal design and rugged construction. A funnel ferrule wire entrance into the barrel prevents wire strand "fold back". Block, snap or flange type. Various wire sizes and colours available.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19139
Insulation Insulated
Insulation Material Nylon
Width 0.25mm
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 22AWG
Shrouded/Unshrouded Shrouded
Maximum Wire Size AWG 18AWG
Stud Size M3.5 (#6)
Colour Red
Overall Length 19.94mm
Contact Plating Tin
Contact Material Copper
Thickness 0.28mm
Temporarily out of stock - back order for despatch 04/11/2020, delivery within 6 working days from desptach date
Price 1 Pack of 4000
Was PHP46,400.00
PHP 45,980.00
(exc. VAT)
PHP 51,497.60
(inc. VAT)
Pack(s)
Per Pack
Per Unit*
1 - 2
PHP45,980.00
PHP11.495
3 - 5
PHP44,370.70
PHP11.093
6 - 9
PHP42,152.16
PHP10.538
10 - 19
PHP40,044.55
PHP10.011
20 +
PHP37,644.91
PHP9.411
*price indicative
Related Products
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.
The tapered fork makes these suitable for fixing ...
Description:
The tapered fork makes these suitable for fixing to bolts up to 6mm diameter. Contact material Nickel plated brass.,Rated 1000V, category II (CAT II) 20A, CAT II only when the circuit is not live when the forks are being installed. ...
Fork adapter compatible with all 4 mm male ...
Description:
Fork adapter compatible with all 4 mm male plugs.The fork is suitable for fixing screws up to 4.1 mm in diameter, such as those on relays, contactors etc.Supplied in pairs. For use in education, research and development etc.