Molex, 19130 Uninsulated Crimp Spade Connector, 0.25mm² to 1.5mm², 22AWG to 18AWG, #8 Stud Size PVC, Red

  • RS Stock No. 822-1270
  • Mfr. Part No. 19130-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Spade Terminals

These crimp spade connector terminals are available as PVC insulated & uninsulated, made of copper with a tin contact plating also available in various colours and wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19130
Insulation Uninsulated
Width 7.39mm
Insulation Material PVC
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Shrouded/Unshrouded Unshrouded
Stud Size #8
Colour Red
Overall Length 21.21mm
Contact Plating Tin
Contact Material Copper
Thickness 0.71mm
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 100)
PHP 7.891
(exc. VAT)
PHP 8.838
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP7.891
PHP789.10
500 - 2400
PHP7.476
PHP747.60
2500 - 4900
PHP6.846
PHP684.60
5000 - 9900
PHP6.321
PHP632.10
10000 +
PHP5.819
PHP581.90
*price indicative
Related Products
For use with Molex 5320, 90635 Series. ...
Description:
For use with Molex 5320, 90635 Series.
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.
RS Pro range of insulated crimp spade terminals ...
Description:
RS Pro range of insulated crimp spade terminals made from copper with a tin plating. These spade connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these crimp spade terminals is colour ...
Insulated crimp spade terminals made from tin plated ...
Description:
Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system. Insulated versions are halogen-free and feature "EASY ENTRY" technologyContact material: Copper silver plated. ...