Molex, 19121 Insulated Crimp Spade Connector, 0.25mm² to 1.5mm², 22AWG to 18AWG, M3.5 (#6) Stud Size PVC, Red

  • RS Stock No. 822-1268
  • Mfr. Part No. 19121-0005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Spade Terminals

These crimp spade connector terminals are available as PVC insulated & uninsulated, made of copper with a tin contact plating also available in various colours and wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19121
Insulation Insulated
Insulation Material PVC
Width 7.6mm
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 22AWG
Shrouded/Unshrouded Shrouded
Maximum Wire Size AWG 18AWG
Stud Size M3.5 (#6)
Hooked Yes
Colour Red
Overall Length 19.8mm
Contact Plating Tin
Contact Material Copper
Thickness 0.79mm
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 100)
PHP 11.292
(exc. VAT)
PHP 12.647
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP11.292
PHP1,129.20
500 - 2400
PHP10.896
PHP1,089.60
2500 - 4900
PHP10.515
PHP1,051.50
5000 - 9900
PHP10.147
PHP1,014.70
10000 +
PHP8.957
PHP895.70
*price indicative
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width ...
Description:
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width 9mm, Diameter 6.7mm, Stud Size M4, Wire Range 4-6mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow.
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.