Omron EBPC Series Flow Sensor Flow Sensor, -0.1 MPa → 1 MPa
3 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 181-0608
- Mfr. Part No.:
- E8PC-010T-E
- Manufacturer:
- Omron
- COO (Country of Origin):
- JP
units | Per Unit |
1 + | PHP32,997.79 |
Attribute | Value |
Media Monitored | Gas, Liquid |
Device Type | Flow Sensor |
Minimum Flow Rate | -0.1 MPa |
Maximum Flow Rate | 1 MPa |
Supply Voltage | 10 → 30 V dc |
Pipe Diameter Range | G3/4 Male in |
Connection Type | M12 4 Pole Connector |
Maximum Pressure | 1MPa |
Material | Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) |
Minimum Media Temperature | -20 °C |
Maximum Media Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Series | EBPC |
Current Rating | 120 mA |