Omron Adapter Flow Sensor, EBPC Series

  • RS Stock No. 181-0597
  • Mfr. Part No. E8PC-YA-A38
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Multi-sensing of “Pressure + temperature” for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.

Specifications
Attribute Value
Device Type Adapter
Connection Type R 3/8 Male
Material SUS304
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
Series EBPC
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,586.51
(exc. VAT)
PHP 6,256.89
(inc. VAT)
units
Per Unit
1 +
PHP5,586.51
Related Products
The Sensirion ASF14x0 Mass Flow Meters enable extremely ...
Description:
The Sensirion ASF14x0 Mass Flow Meters enable extremely accurate bidirectional measurement of gas flow over four orders of magnitude. Sensirion’s CMOSens® sensor technology combines high precision sensor elements with amplification and ADC circuits in single CMOS chips. The devices are ...
The Omron E8FC series 4-pole M12, PNP, liquid ...
Description:
The Omron E8FC series 4-pole M12, PNP, liquid media monitored flow sensor is used to measure the flow rate of liquid. This flow sensor includes a primary medium connection device, transducer and transmitter. The transducer detects the fluid that passes ...
The Georg Fischer Smart Sensor Electronics will allow ...
Description:
The Georg Fischer Smart Sensor Electronics will allow for calibration of electrodes in a laboratory setting and installation of precalibrated probes in the field, reducing system downtime. Memory chip enabled electrodes will store operational data such as minimum and maximum ...
The Omron Electronic Components flow sensor with high ...
Description:
The Omron Electronic Components flow sensor with high accuracy works with 4.75 to 5.25VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connection with PBT case. 50kPa withstand pressure 35 to 85% operating humidity-40 ...