- RS Stock No.:
- 127-1338
- Mfr. Part No.:
- FLF10RGB
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1338
- Mfr. Part No.:
- FLF10RGB
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 10W RGB LED Black Floodlight
The Knightsbridge FLF10RBG is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 10 W FLF10RGB delivers 350 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating. Supplied with a multi-functional remote control, which allows this floodlight to be controlled and set to various colours.
Features and Benefits
Ultra Slim 10 W Colour Changing Floodlight
Black diecast Aluminium body
Lumen Output: 350 lm
Energy Efficiency Rating: A+
Supplied with Remote Control
Type of Protection: IP65
Prewired with 1 m rubber cable
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 230 V ac |
IP Rating | IP65 |
Number of LEDs | 15 |
Luminosity | 350 lm |
Dimensions | 130 x 90 x 80 mm |
Life Hours | 30000h |
Height | 90mm |
Width | 130 mm |
Depth | 80 mm |
Solar Panel | No |
Series | FLF |
Floodlight Type | Outdoor |
Lamp Type | LED |
Lamp Supplied | Yes |
Standards Met | BS EN 60598, CE |
Case Material | Die Cast Aluminium |