- RS Stock No.:
- 806-2315
- Mfr. Part No.:
- MC74ACT273DWG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2315
- Mfr. Part No.:
- MC74ACT273DWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74ACT Family, ON Semiconductor
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | TTL |
Output Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 12 ns@ 50 pF |
Dimensions | 12.95 x 7.6 x 2.4mm |
Maximum Operating Supply Voltage | 6 V |
Length | 12.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 7.6mm |
Minimum Operating Supply Voltage | 2 V |
Height | 2.4mm |
Propagation Delay Test Condition | 50pF |