- RS Stock No.:
- 178-5536
- Mfr. Part No.:
- CD74AC574M
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-5536
- Mfr. Part No.:
- CD74AC574M
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 1.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.5 V |
Propagation Delay Test Condition | 50pF |
Length | 12.8mm |
Minimum Operating Temperature | -55 °C |
Width | 7.52mm |
Height | 2.35mm |