Toshiba 74LCX374FT Octal D Type Flip Flop IC, CMOS, 20-Pin TSSOP
Temporarily out of stock - back order for despatch 11/06/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 171-3301
- Mfr. Part No.:
- 74LCX374FT
- Manufacturer:
- Toshiba
units | Per Unit | Per Reel* |
2500 + | PHP10.823 | PHP27,057.50 |
*price indicative |
Attribute | Value |
Logic Family | 74LCX |
Logic Function | D Type |
Input Type | CMOS |
Output Type | CMOS |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 50 pF |
Dimensions | 6.5 x 4.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 6.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |