Portwest FR12 Navy Cotton, 60% Modacrylic, 1% Carbon Fibre Unisex Crew Neck Knit FR Sweatshirt S

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,424.81

(exc. VAT)

PHP6,075.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,424.81

*price indicative

RS Stock No.:
750-406
Mfr. Part No.:
FR12NARS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Sub Type

Knit FR Sweatshirt

Product Type

Sweatshirt

Gender

Unisex

Size EU

FR12

Colour

Navy

Material

Cotton, 60% Modacrylic, 1% Carbon Fibre

Series

FR12

Standards/Approvals

IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 ELIM 9.2 CAL/CM², F1, EN ISO 11612 A1, EN 1149 -5, CE, C1, B1, ATPV 15 CAL/CM², ASTM F1959/F1959M-12

Size

S

Closure Type

Crew Neck

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Modaflame knit FR Sweatshirt is designed to provide reliable flame resistance, heat protection, and everyday comfort in high-risk working environments. Manufactured with inherent flame resistant properties, its protective performance does not diminish with repeated washing. The high cotton content delivers a soft, comfortable feel, while anti-static performance and UV protection enhance safety. Durable construction and clear external labelling make this sweatshirt Ideal for professionals requiring dependable, certified protection.

Enhances wearer comfort with ribbed cuffs

Supports a secure and comfortable fit with a ribbed hem

Allows quick identification of protection levels with an external standards label

Delivers outstanding colour fastness and low shrinkage performance

Includes a classic crew neck design

Provides anti static protection for hazardous environments

Meets CE CAT III requirements for high-risk protection

Complies with EN ISO 11612 and EN 1149 5 standards