Portwest FR72 Yellow 60% Modacrylic, 1% Carbon Fibre, Cotton Unisex 3XL

Subtotal (1 unit)*

PHP6,445.05

(exc. VAT)

PHP7,218.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,445.05

*price indicative

RS Stock No.:
361-401
Mfr. Part No.:
FR72YERXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Sweatshirt

Gender

Unisex

Colour

Yellow

Material

60% Modacrylic, 1% Carbon Fibre, Cotton

Series

FR72

Standards/Approvals

EN ISO 20471, IEC 61482-2, EN 1149 -5, EN ISO 11612

Size

3XL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Modaflame Anti-Static Hi-Vis Sweatshirt offers inherent flame-resistant qualities that remain effective even after washing, providing lasting protection against radiant, convective, and contact heat. Designed with flame-resistant ribbed cuffs for added safety, it also features anti-static properties, making it ideal for high-risk environments. The high-visibility design ensures you stay seen while benefiting from superior comfort and protection.

High cotton content for superior comfort

Ribbed hem for a comfortable fit

Premium sew on flame resistant reflective tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy