- RS Stock No.:
- 422-7221
- Mfr. Part No.:
- 3476/34
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 422-7221
- Mfr. Part No.:
- 3476/34
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Screened ribbon cable - 3476 Series
A ribbon cable with 1.27 mm pitch, protected against interference and stray current (EMI / RFI).
Features and Benefits
· This cable features an earth plane over its entire width
· Drain take-up ensures continuous screening
· Red marking on the first conductor
· This cable features an earth plane over its entire width
· Drain take-up ensures continuous screening
· Red marking on the first conductor
Approvals
UL and CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 34 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 49.53 mm |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Number of Strands | 7 |
Sheath Colour | Grey |
Core Strands | 7/0.127 mm |
Size of Strands | 0.127 mm |
Characteristic Impedance | 65 Ω |
Capacitance | 82.328pF/m |