Schroff Plastic

  • RS Stock No. 875-3519
  • Mfr. Part No. 20603001
  • Manufacturer Schroff
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RatiopacPRO Tip-Up Feet

Plastic tip-up foot for 19in. ratiopacPRO case.

Can be used instead of standard round feet
Mounting holes available in bottom of casing
Safe casing support with anti-slip rubber inserts
Load-carrying capacity 25 kg per foot, max. case weight: 50 kg

Specifications
Attribute Value
Component Type Adjustable Foot
Material Plastic
Series 20603
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 5 working days from desptach date
Price Each
PHP 875.46
(exc. VAT)
PHP 980.52
(inc. VAT)
units
Per Unit
1 +
PHP875.46
Related Products
Selection of accessories for the RS Pro Square ...
Description:
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
Selection of accessories for the RS Pro Square ...
Description:
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
Medium duty, with height adjustment to compensate for ...
Description:
Medium duty, with height adjustment to compensate for variations in floor surface etc.When used with XCBL (Light) beams, an end plate should be used.Beam to be deburred and roll threaded as required.
Medium duty, with height adjustment to compensate for ...
Description:
Medium duty, with height adjustment to compensate for variations in floor surface etc.When used with XCBL (Light) beams, an end plate should be used.Beam to be deburred and roll threaded as required.