RS PRO Vinyl Fire Safety Sign, Fire Exit Up Sign With English Text Self-Adhesive, 148 x 210mm

  • RS Stock No. 763-1979
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Fire Door Symbols

Self-adhesive vinyl - easy to peel and apply
Raised tactile letters and symbols

Note

763-1847 only: Environmentally friendly and durable 1.2mm Polypropolene

Standards

ISO7010

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.,All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign

Specifications
Attribute Value
Text Message Fire Escape Keep Clear
Text Language English
Sign Description Keep Clear
Self-Adhesive Yes
Material Vinyl
Colour Blue/White
Quantity Per Package 1
Height 210 mm
Width 148mm
Sign or Label Label
57 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 330.73
(exc. VAT)
PHP 370.42
(inc. VAT)
units
Per Unit
1 - 4
PHP330.73
5 - 9
PHP326.04
10 - 39
PHP322.67
40 +
PHP316.58
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes ...
RS Pro vinyl floor stickers are warning signs ...
Description:
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip ...
Standard:DIN 67510 T4. Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4. Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...
This high-quality PVC fire exit sign from has ...
Description:
This high-quality PVC fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an ...