KEMET R41B Film Capacitor, 350V ac, ±10%, 2.2nF, Through Hole
- RS Stock No.:
- 238-5144
- Mfr. Part No.:
- R41BF122050T0K
- Manufacturer:
- KEMET
Subtotal (1 bag of 1800 units)**
PHP16,936.20
(exc. VAT)
PHP18,968.40
(inc. VAT)
3600 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
1800 + | PHP9.409 | PHP16,936.20 |
**price indicative
- RS Stock No.:
- 238-5144
- Mfr. Part No.:
- R41BF122050T0K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 2.2nF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R41B | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 2.2nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R41B | ||
Related links
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole