Panasonic EZPV Film Capacitor, 800V dc, ±10%, 25μF, Through Hole
- RS Stock No.:
- 204-8519
- Mfr. Part No.:
- EZPV80256MTB
- Manufacturer:
- Panasonic
Bulk discount available
Price Each**
PHP695.96
(exc. VAT)
PHP779.48
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP695.96 |
10 - 24 | PHP547.47 |
25 - 49 | PHP505.04 |
50 + | PHP489.86 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick