Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 163-7777
- Mfr. Part No.:
- 890334025027CS
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)**
PHP9,500.00
(exc. VAT)
PHP10,640.00
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
500 + | PHP19.00 | PHP9,500.00 |
**price indicative
- RS Stock No.:
- 163-7777
- Mfr. Part No.:
- 890334025027CS
- Manufacturer:
- Wurth Elektronik
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long