- RS Stock No.:
- 891-4506
- Mfr. Part No.:
- 8-A237
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4506
- Mfr. Part No.:
- 8-A237
- Manufacturer:
- VCC
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 120 V |
Current Rating | 60 mA |
Lamp Size | T-6 |