Molex Male Cable IP67 RJ45 Connector, Diameter 29mm

  • RS Stock No. 822-1895
  • Mfr. Part No. 130057-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® RJ-LNXX™ RJ45 Connector

Brad's® professional range of IP67 rated RJ-LNXX™ RJ45 connectors

IP67 Rated
Coupling Type: Internal Thread
Operating Temperature Range: -20°C  + 80°C

Brad® RJ-Lnxx™ Range

Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.

Specifications
Attribute Value
Gender Male
Shield Type Unshielded
Mounting Type Cable
Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Alloy over Nickel
IP Rating IP67
Depth 29mm
Diameter 29mm
Temporarily out of stock - back order for despatch 20/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 945.61
(exc. VAT)
PHP 1,059.08
(inc. VAT)
units
Per Unit
1 - 4
PHP945.61
5 - 9
PHP888.45
10 - 24
PHP823.18
25 +
PHP766.38
Related Products
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the ...
RJ Field TV series RJ45 Ethernet plugs that ...
Description:
RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, ...
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Rated to IP68Enables RJ45 connectors to be patched together in harsh or ...