- RS Stock No.:
- 884-2120
- Mfr. Part No.:
- AFCT-5179AZ
- Manufacturer:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 884-2120
- Mfr. Part No.:
- AFCT-5179AZ
- Manufacturer:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFCT-5179AZ, 125MBd SMF Transceiver for Fast Ethernet (100Base-LX10)
Single-Mode Fiber (SMF) Transceiver
SC Duplex connector optical interface
Multisourced 1 x 9 pin configuration
Single +3.3V or +5V power supply
Designed for EFM (Ethernet in the First Mile) baseline 100Base-LX10 performance over dual single mode fiber
SC Duplex connector optical interface
Multisourced 1 x 9 pin configuration
Single +3.3V or +5V power supply
Designed for EFM (Ethernet in the First Mile) baseline 100Base-LX10 performance over dual single mode fiber
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 125MBd |
Connector Shape | Rectangular |
Number of Pins | 9 |
Mounting Type | Through Hole |
Dimensions | 39.6 x 25.4 x 9.8mm |
Connector Type | SC |
Peak Transmitter Wavelength | 1380nm |
Height | 9.8mm |
Length | 39.6mm |
Width | 25.4mm |
Series | AFCT |
Output Signal Type | ECL, PECL |