- RS Stock No.:
- 254-2961
- Mfr. Part No.:
- 6GK59911AC008AA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver, LC Connector, 1x 100Mbps, 1310nm SFP
PHP14,539.56
Each
RS Stock No.: 216-3215
- RS Stock No.:
- 254-2961
- Mfr. Part No.:
- 6GK59911AC008AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens pluggable transceiver STP 991-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Singlemode optical maximum up to26km
1x 100Mbit/s ST/BFOC
1x 100Mbit/s ST/BFOC
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 100Mbit/s |
Connector Shape | Rectangular |