- RS Stock No.:
- 812-8320
- Mfr. Part No.:
- FD-EG30S
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-8320
- Mfr. Part No.:
- FD-EG30S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FD — Diffuse Reflective Fiber Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Specifications
Attribute | Value |
---|---|
Detection Range | 50 mm |
Fibre Optic Type | Plastic |
Terminal Type | M3 Screw |
Response Time | 25 μs |
IP Rating | IP40 |
Length | 15mm |
Width | 0.8 (Dia.)mm |
Maximum Operating Temperature | +70°C |
Dimensions | 0.8 (Dia.) x 15 mm |
Minimum Operating Temperature | -40°C |