TE Connectivity Receptacle Fibre Optic Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity FullPOWER Mini Field Install Assembly Kit

From TE Connectivity, a FullPOWER Mini field installable connector from the FullAXS Connector Sealing System. The FullAXS mini connectors are around 23% smaller than FullAXS products making them ideal for space critical applications. The field installable connectors feature a robust bayonet locking connection, only requiring one hand two finger 30° twist angle so no specialist tooling required. The simple connection makes them installable in any angle in virtually any environment. The field installable connectors are supplied complete with a fully assembled ET power housing and ET power timer contacts.

Features and Benefits

Space saving, 23% smaller than conventional FullAXS products
Plug diameter 29.2 mm
One-hand mating
Robust bayonet locking ensuring secure mating
No specialist tooling
IP 65/67 ingress protection
Corrosion resistant

Applications

Aerospace and defence
Industrial outdoor applications
Robotics

Specifications
Attribute Value
Series FullAXS Mini
Connector Type Receptacle
Colour Black
Discontinued product