- RS Stock No.:
- 193-0192
- Mfr. Part No.:
- A50FBSTST1
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0192
- Mfr. Part No.:
- A50FBSTST1
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed to be used in 10 Gb Ethernet applications
A solution that is cost effective and supports longer distances
A more durable cable design
Fiber Optic cable provides a higher quality signal over a greater distance
A more durable cable design
Cost effective, high-bandwidth optimized for gigabit and 10 Gb networks
Backed by StarTech.com's Lifetime Warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
A solution that is cost effective and supports longer distances
A more durable cable design
Fiber Optic cable provides a higher quality signal over a greater distance
A more durable cable design
Cost effective, high-bandwidth optimized for gigabit and 10 Gb networks
Backed by StarTech.com's Lifetime Warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Aqua |
Cable Construction | Duplex |
Data Rate | 100Gbps |
Fibre Type | OM3 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Standards Met | CE, REACH |