- RS Stock No.:
- 179-2564
- Manufacturer:
- RS PRO
70 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP204.448
(exc. VAT)
PHP228.982
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP204.448 | PHP1,022.24 |
25 - 45 | PHP198.316 | PHP991.58 |
50 - 120 | PHP192.366 | PHP961.83 |
125 - 245 | PHP186.596 | PHP932.98 |
250 + | PHP181.00 | PHP905.00 |
*price indicative |
- RS Stock No.:
- 179-2564
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 12 |
Length | 100mm |