- RS Stock No.:
- 261-9117
- Mfr. Part No.:
- RICB 26 13 28
- Manufacturer:
- Richco
Discontinued product
- RS Stock No.:
- 261-9117
- Mfr. Part No.:
- RICB 26 13 28
- Manufacturer:
- Richco
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shrink Sleeve with Sleeve Cores
Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Note
The attribute "Outside Diameter" relates to the ferrite core around which the sleeve fits.
Specifications
Attribute | Value |
---|---|
Type | Shrink |
Series | RICB |
Application | VE/CD |
Material | Ferrite |
Key | No |
Impedance at 25 MHz | 145Ω |
Impedance at 100 MHz | 265Ω |
Outer Dimensions | 26 Dia. x 28.5mm |
Outer Height | 28.5mm |