FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75
- RS Stock No.:
- 814-3366
- Mfr. Part No.:
- 433003077971
- Manufacturer:
- FERROXCUBE
325 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP166.90
(exc. VAT)
PHP186.93
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP166.90 |
5 - 9 | PHP161.89 |
10 - 49 | PHP157.04 |
50 - 167 | PHP153.56 |
168 + | PHP150.22 |
- RS Stock No.:
- 814-3366
- Mfr. Part No.:
- 433003077971
- Manufacturer:
- FERROXCUBE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
FERROXCUBE TX Series Ferrite Toroids
TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.
Specifications
Attribute | Value |
---|---|
Type | Ring Core |
Dimensions | 36.25 x 22.75 x 10.56mm |
Application | Interference Suppression Coil, Pulse and Wide Band Transformers |
Material | 3E12 Material |
Diameter | 36.25mm |
Height | 10.56mm |
Inner Diameter | 22.75mm |
Outer Diameter | 36.25mm |