- RS Stock No.:
- 172-9966
- Mfr. Part No.:
- 2661021801
- Manufacturer:
- Fair-Rite
Discontinued product
- RS Stock No.:
- 172-9966
- Mfr. Part No.:
- 2661021801
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Specifications
Attribute | Value |
---|---|
Type | EMI Suppression |
Dimensions | 5.1 x 1.45 x 11.1mm |
Application | EMI Suppression |
Material | 61 Material |
Diameter | 5.1mm |
Height | 11.1mm |
Inner Diameter | 1.45mm |
Outer Diameter | 5.1mm |