Laird Technologies Ferrite Bead (Cylindrical EMI Core), 14.27 x 10mm (143064), 85Ω impedance at 300 MHz, 121Ω impedance
- RS Stock No.:
- 888-3563
- Mfr. Part No.:
- HFB143064-100
- Manufacturer:
- Laird Technologies
Discontinued product
- RS Stock No.:
- 888-3563
- Mfr. Part No.:
- HFB143064-100
- Manufacturer:
- Laird Technologies
Technical data sheets
Legislation and Compliance
Product Details
Laird Ferrite Chip Beads
These Laird ferrite chip beads have been professionally designed to provide cost-effective, noise filtering. The ferrite chip beads have an ultra-compact design and offer space efficiency with superior EMI noise filtering over a wide frequency range of low to several hundred MHz for broad-band signal interfaces and up to GHz ranges for high-frequency signal lines.
Wide frequency range from low to several hundred MHz for broad-band signal interfaces
Frequency range up to GHz for high-frequency signal lines
Ultra-compact design
Frequency range up to GHz for high-frequency signal lines
Ultra-compact design
Specifications
Attribute | Value |
---|---|
Package Type | 143064 |
Impedance at 300 MHz | 85Ω |
Impedance at 500 MHz | 100Ω |
Impedance at 1 GHz | 121Ω |
Type | Cylindrical EMI Core |
Dimensions | 14.27 x 10mm |
Length | 10mm |
Diameter | 14.27mm |
Application | EMI Suppression |
Material | Ferrite |