Fair-Rite Ferrite Bead (PC Bead Core), 11.8 x 8 x 7.6mm (Radial), 288Ω impedance at 100 MHz

  • RS Stock No. 467-3860
  • Mfr. Part No. 2944776101
  • Manufacturer Fair-Rite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PC Beads

Multiple single-turn or multi-turn printed circuit beads are available in Fair-Rite 44 material

//media.rs-online.com/t_line/L467385-01.gif
//media.rs-online.com/t_line/L467386-01.gif
//media.rs-online.com/t_line/L467387-01.gif
//media.rs-online.com/t_line/L467388-01.gif
Specifications
Attribute Value
Package Type Radial
Impedance at 100 MHz 288Ω
Type PC Bead Core
Dimensions 11.8 x 8 x 7.6mm
Length 8mm
Depth 7.6mm
Height 11.8mm
Application EMI Suppression
Discontinued product