- RS Stock No.:
- 172-5256
- Mfr. Part No.:
- 74279224171
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 172-5256
- Mfr. Part No.:
- 74279224171
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Specifications
Attribute | Value |
---|---|
Package Type | 2220 (5650M) |
Current Rating | 4A |
Type | Ferrite Bead |
Dimensions | 5.6 x 5.1 x 1.5mm |
Length | 5.6mm |
Depth | 5.1mm |
Height | 1.5mm |
Series | WE-MPSB |
Application | Broadband Suppression, EMI Suppression of DC/DC Converters & DC Power Supply, Filter with High Inrush Current Peaks, Motor Interference Suppression |
Material | Ferrite |