- RS Stock No.:
- 572-331
- Mfr. Part No.:
- DY5188
- Manufacturer:
- Starrett
- RS Stock No.:
- 572-331
- Mfr. Part No.:
- DY5188
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Feeler Stock
Features and Benefits
Manufactured to BS957.1969
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Standards
BS957.1969
Specifications
Attribute | Value |
---|---|
Number of Blades | 1 |
Imperial or Metric | Metric |
Blade Material | Steel |
Thickness | 0.25mm |