- RS Stock No.:
- 825-6311
- Mfr. Part No.:
- 10024-1-5170
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
- RS Stock No.:
- 825-6311
- Mfr. Part No.:
- 10024-1-5170
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
Plastic Finger Guards
A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 127mm |
Dimensions | 127 x 38mm |
Filter Material | Plastic |