- RS Stock No.:
- 178-3415
- Mfr. Part No.:
- K096AA01
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3415
- Mfr. Part No.:
- K096AA01
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Petzl Fall Arrest and Work Positioning Kit
The Petzl fall arrest and work positioning kit is designed to protect the workers against falls when working at height and for positioning at a workstation. This kit contains a volt fall arrest and work positioning harness, ABSORBICA-Y double lanyard energy absorber with MGO large-opening connectors, adjustable grillon hook, two ok triact lock carabiners, two CAPTIV positioning bars and a bucket bag. The weight of kit is 4890g.
Features and Benefits
• ABSORBICA-Y lanyard with adjustable arms to avoid interference with the movement
• Bucket bag used for storage and assembly
• Grillon hook allows lengths to be adjusted precisely for relaxed positioning
• Harness size is 1
• In the event of fall, system of connecting MGO connector allows worker to operate and release MGO connector to protect against fall
• Volt harness is simple to use and easy to fit VOLT strap with automatic buckles and allow the strap to be tattered with feet and ground
• Bucket bag used for storage and assembly
• Grillon hook allows lengths to be adjusted precisely for relaxed positioning
• Harness size is 1
• In the event of fall, system of connecting MGO connector allows worker to operate and release MGO connector to protect against fall
• Volt harness is simple to use and easy to fit VOLT strap with automatic buckles and allow the strap to be tattered with feet and ground
Applications
• Connecting large diameter cable and bars at a high range
• Working at high range requiring connection with metal structure
• Working at high range requiring connection with metal structure
Specifications
Attribute | Value |
---|---|
Extended Length | 2m |