Petzl AVAOLOCK FALL ARREST KIT 10M Size

  • RS Stock No. 178-3408
  • Mfr. Part No. K094AA00
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Kit for protection against falls with NEWTON harness and ASAP LOCK mobile fall arrester. ASAP LOCK FALL ARREST KIT is a ready-to-use kit designed to protect against falls from height. It contains a NEWTON fall arrest harness, an ASAP LOCK mobile fall arrester with locking function, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. The kit is available in two sizes and four lengths.

Temporarily out of stock - back order for despatch 11/05/2020, delivery within 5 working days from desptach date
Price Each
PHP 31,518.14
(exc. VAT)
PHP 35,300.32
(inc. VAT)
units
Per Unit
1 +
PHP31,518.14
Related Products
SERVICES - ready for use fall arrest kit: ...
Description:
SERVICES - ready for use fall arrest kit: Harness with extensible "Riplight System II®" patented waves with positioning belt. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Positioning belt with thermoformed back closed with wide Velcro. 120° ...
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle ...
Description:
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle point harness AB17510CE:Provides body support with 1 anchorage pointShock Absorbing Lanyard AE5101:Safely arrests your fall reduces impact forces to below 6kN50mm opening Scaffold hook connection:Allows you to connect easily to any suitable ...
Designed to easily pick off and lower a ...
Description:
Designed to easily pick off and lower a victim:pick-off with the JAG SYSTEM haul kit, whose 4:1 mechanical advantage and excellent sheave efficiency allow the user effort to be divided by 4 when raising a victim in order to release ...
Sanchoc single webbing lanyards including shock absorbers are ...
Description:
Sanchoc single webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are ...